-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971772-3) PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115806-ND
|
DigiKey | CONN RCPT HSG 3POS 6.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3475 / $0.6100 | Buy Now |
DISTI #
1-1971772-3
|
Avnet Americas | Conn Housing RCP 3 POS 6mm ST Cable Mount - Bulk (Alt: 1-1971772-3) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3233 | Buy Now |
DISTI #
571-1-1971772-3
|
Mouser Electronics | Power to the Board 1 x 3 PBT-A Cap Hsg Panel Mount RoHS: Compliant | 10214 |
|
$0.3490 / $0.6300 | Buy Now |
|
Future Electronics | 3 Position (1 x 3) Panel Mount Power Triple Lock Connector Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 200 Container: Box | 0Box |
|
$0.3050 / $0.3450 | Buy Now |
|
Future Electronics | 3 Position (1 x 3) Panel Mount Power Triple Lock Connector Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 200 Container: Box | 0Box |
|
$0.3050 / $0.3450 | Buy Now |
DISTI #
AMP1-1971772-3
|
Heilind Electronics | 1x3 cap housing panel mount Kay A nat | Americas - 5143 in Stock |
|
$0.3642 / $0.4604 | Buy Now |
|
Onlinecomponents.com | PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT RoHS: Compliant |
14785 In Stock |
|
$0.3405 / $0.5264 | Buy Now |
DISTI #
1-1971772-3
|
TTI | Power to the Board 1 x 3 PBT-A Cap Hsg Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 150 In Stock |
|
$0.3230 / $0.3360 | Buy Now |
DISTI #
1-1971772-3
|
Avnet Americas | Conn Housing RCP 3 POS 6mm ST Cable Mount - Bulk (Alt: 1-1971772-3) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3233 | Buy Now |
DISTI #
1-1971772-3
|
Avnet Americas | Conn Housing RCP 3 POS 6mm ST Cable Mount - Bulk (Alt: 1-1971772-3) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971772-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971772-3
TE Connectivity
(1-1971772-3) PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.689 inch | |
Body Depth | 0.589 inch | |
Body Length | 1.083 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |