-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971772-7) PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0031
|
Newark | Power To The Board 1 X 5 Pbt-A Cap Hsg Panel |Amp Te Connectivity 1-1971772-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18365 |
|
$0.4190 / $0.4780 | Buy Now |
DISTI #
90W0237
|
Newark | Connector, Housing, Receptacle, 5 Position, 1Row, 6Mm, Product Range:Power Triple Lock Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:6Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1971772-7 Min Qty: 21600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
A115808-ND
|
DigiKey | CONN RCPT HSG 5POS 6.00MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
910 In Stock |
|
$0.3113 / $0.4300 | Buy Now |
DISTI #
1-1971772-7
|
Avnet Americas | Conn Housing RCP 5 POS 6mm ST Cable Mount - Bulk (Alt: 1-1971772-7) RoHS: Compliant Min Qty: 21600 Package Multiple: 600 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3299 | Buy Now |
DISTI #
571-1-1971772-7
|
Mouser Electronics | Power to the Board 1 x 5 PBT-A Cap Hsg Panel Mount RoHS: Compliant | 20296 |
|
$0.3110 / $0.4300 | Buy Now |
|
Future Electronics | 5 Position (1 x 5) Panel Mount Power Triple Lock System Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1300 Lead time: 22 Weeks Container: Box | 1Box |
|
$0.3000 / $0.3250 | Buy Now |
|
Future Electronics | 5 Position (1 x 5) Panel Mount Power Triple Lock System Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
AMP1-1971772-7
|
Heilind Electronics | 1x5 cap housing panel mount Key A nat | Americas - 0 in Stock |
|
$0.3662 | Buy Now |
|
Onlinecomponents.com | PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT RoHS: Compliant |
18516 In Stock |
|
$0.2961 / $0.4010 | Buy Now |
DISTI #
AMP1-1971772-7
|
Interstate Connecting Components | 1x5 cap housing panel mount Key A nat | 0 |
|
$0.3662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971772-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971772-7
TE Connectivity
(1-1971772-7) PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.705 inch | |
Body Depth | 0.589 inch | |
Body Length | 1.555 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |