-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971775-5) PTL 2X5 CAP PANEL MT STD TEMP KEY A NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0042
|
Newark | Power To The Board 2X5 Cap Housing Panel Mt Key A |Amp Te Connectivity 1-1971775-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.8150 / $0.9310 | Buy Now |
DISTI #
96X8324
|
Newark | Ptl 2X5 Cap Panel Mt Std Temp Key A Nat |Te Connectivity 1-1971775-5 Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.5240 | Buy Now |
DISTI #
A117180-ND
|
DigiKey | CONN RCPT HSG 10POS 6.00MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
763 In Stock |
|
$0.4088 / $0.8100 | Buy Now |
DISTI #
1-1971775-5
|
Avnet Americas | PTL 2X5 CAP PANEL MT STD TEMP KEY A NAT - Bulk (Alt: 1-1971775-5) RoHS: Compliant Min Qty: 1020 Package Multiple: 340 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4055 / $0.4578 | Buy Now |
DISTI #
571-1-1971775-5
|
Mouser Electronics | Power to the Board 2x5 cap housing panel mt Key A nat | 0 |
|
$0.4080 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 340 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3850 | Buy Now |
DISTI #
AMP1-1971775-5
|
Heilind Electronics | Americas - 67 in Stock3060 On Order |
|
$0.4785 / $0.5031 | Buy Now | |
|
Onlinecomponents.com | PTL 2X5 CAP PANEL MT STD TEMP KEY A NAT RoHS: Compliant |
50 Partner Stock |
|
$0.4732 / $1.1330 | Buy Now |
DISTI #
1-1971775-5
|
TTI | Power to the Board 2x5 cap housing panel mt Key A nat Min Qty: 1020 Package Multiple: 340 Container: Each | Americas - 0 |
|
$0.4920 | Buy Now |
DISTI #
AMP1-1971775-5
|
Interstate Connecting Components | 221020 On Order |
|
$0.4785 / $0.5031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971775-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971775-5
TE Connectivity
(1-1971775-5) PTL 2X5 CAP PANEL MT STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.907 inch | |
Body Depth | 0.907 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1971775-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1971775-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971775-5 | Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-1971775-5 vs 2-1971775-5 |
1-1971774-5 | Combination Line Connector | TE Connectivity | 1-1971775-5 vs 1-1971774-5 |