-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971776-5) PTL 2X5 PLUG HSG STD TEMP KEY A NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8326
|
Newark | Ptl 2X5 Plug Hsg Std Temp Key A Nat |Te Connectivity 1-1971776-5 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.5110 | Buy Now |
DISTI #
A117182-ND
|
DigiKey | CONN PLUG HSG 10POS 6.00MM Min Qty: 1600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4936 | Buy Now |
DISTI #
1-1971776-5
|
Avnet Americas | - Bulk (Alt: 1-1971776-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3754 | Buy Now |
DISTI #
571-1-1971776-5
|
Mouser Electronics | Power to the Board 2x5 pulg housing Key A nat RoHS: Compliant | 1409 |
|
$0.4930 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 38 Weeks Container: Box | 0Box |
|
$0.3760 | Buy Now |
DISTI #
AMP1-1971776-5
|
Heilind Electronics | 2X5 PLUG HOUSING KEY A NA | Americas - 0 in Stock |
|
$0.4669 / $0.4835 | Buy Now |
|
Onlinecomponents.com | PTL 2X5 PLUG HSG STD TEMP KEY A NAT RoHS: Compliant | 16800 Factory Stock |
|
$0.4378 / $0.6382 | Buy Now |
DISTI #
1-1971776-5
|
TTI | Power to the Board 2x5 pulg housing Key A nat Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 2200 In Stock |
|
$0.5320 / $0.5740 | Buy Now |
DISTI #
AMP1-1971776-5
|
Interstate Connecting Components | 2X5 PLUG HOUSING KEY A NA | 0 |
|
$0.4669 / $0.4835 | Buy Now |
DISTI #
1-1971776-5
|
Avnet Abacus | (Alt: 1-1971776-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971776-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971776-5
TE Connectivity
(1-1971776-5) PTL 2X5 PLUG HSG STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.988 inch | |
Body Depth | 0.902 inch | |
Body Length | 1.327 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |