-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971817-6) 6P,RAST 2.5 Tab Header,Ex- Locking,THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115879-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
394 In Stock |
|
$0.5290 / $1.0200 | Buy Now |
DISTI #
1-1971817-6
|
Avnet Americas | Conn Positive Lock Connector HDR 6 POS 2.5mm Solder ST Thru-Hole Tube - Trays (Alt: 1-1971817-6) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$0.5248 / $0.5925 | Buy Now |
DISTI #
96W2645
|
Avnet Americas | Conn Positive Lock Connector HDR 6 POS 2.5mm Solder ST Thru-Hole Tube - Bulk (Alt: 96W2645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 36 Partner Stock |
|
$0.7420 | Buy Now |
DISTI #
571-1-1971817-6
|
Mouser Electronics | Headers & Wire Housings 6P RAST 2.5 Tab Hdr Ex- Lock T/H Vrt-tin RoHS: Compliant | 939 |
|
$0.6050 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1650 Package Multiple: 1650 Container: Box | 0Box |
|
$0.4980 | Buy Now |
DISTI #
AMP1-1971817-6
|
Heilind Electronics | 6P,RAST 2.5 TAB HEADER,EX- LOC | Americas - 0 in Stock |
|
$0.5328 / $0.5489 | Buy Now |
|
Onlinecomponents.com | 6P,RAST 2.5 Tab Header,Ex- Locking,THV RoHS: Compliant | 0 |
|
$0.5800 / $0.8450 | Buy Now |
DISTI #
1-1971817-6
|
Avnet Americas | Conn Positive Lock Connector HDR 6 POS 2.5mm Solder ST Thru-Hole Tube - Trays (Alt: 1-1971817-6) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$0.5248 / $0.5925 | Buy Now |
DISTI #
96W2645
|
Avnet Americas | Conn Positive Lock Connector HDR 6 POS 2.5mm Solder ST Thru-Hole Tube - Bulk (Alt: 96W2645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 36 Partner Stock |
|
$0.7420 | Buy Now |
DISTI #
1-1971817-6
|
Avnet Americas | Conn Positive Lock Connector HDR 6 POS 2.5mm Solder ST Thru-Hole Tube - Trays (Alt: 1-1971817-6) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$0.5248 / $0.5925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971817-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971817-6
TE Connectivity
(1-1971817-6) 6P,RAST 2.5 Tab Header,Ex- Locking,THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.362 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.69 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50.8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |