-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971818-3) 13P,RAST 2.5 Tab Header,Ex- Locking,THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0049
|
Newark | 13P Rast 2.5 Tab Hdr Ex- Lock T/H Vrt-Tin |Amp Te Connectivity 1-1971818-3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
96W2650
|
Newark | Connector, Header, 13 Position, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Through Hole Straight, Product Range:Rast 2.5 Series Rohs Compliant: Yes |Amp Te Connectivity 1-1971818-3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
A115886-ND
|
DigiKey | CONN HEADER VERT 13POS 2.5MM Min Qty: 1500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3336 | Buy Now |
DISTI #
1-1971818-3
|
Avnet Americas | Connector Wire to Board HDR 13 POS 2.5mm Solder ST Through Hole Tube - Trays (Alt: 1-1971818-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1-1971818-3
|
Mouser Electronics | Headers & Wire Housings 13P RAST 2.5 Tab Hdr Ex- Lock T/H Vrt-tin RoHS: Compliant | 0 |
|
$1.2900 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.0800 | Buy Now |
DISTI #
AMP1-1971818-3
|
Heilind Electronics | 13P,RAST 2.5 TAB HEADER,EX- LO | Americas - 0 in Stock |
|
$1.3485 / $1.3686 | Buy Now |
|
Onlinecomponents.com | 13P,RAST 2.5 Tab Header,Ex- Locking,THV RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Buy Now |
DISTI #
AMP1-1971818-3
|
Interstate Connecting Components | 13P,RAST 2.5 TAB HEADER,EX- LO | 0 |
|
$1.3485 / $1.3686 | Buy Now |
|
Master Electronics | 13P,RAST 2.5 Tab Header,Ex- Locking,THV RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971818-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971818-3
TE Connectivity
(1-1971818-3) 13P,RAST 2.5 Tab Header,Ex- Locking,THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.36 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.38 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |