-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4987
|
Newark | 8P, rast 2.5 Tab Header, ex- Locking, thv |Amp Te Connectivity 1-1971837-8 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
96X8349
|
Newark | 8P, rast 2.5 Tab Header, ex- Locking, thv |Te Connectivity 1-1971837-8 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 / $0.9480 | Buy Now |
DISTI #
1-1971837-8
|
Avnet Americas | 8P,RAST 2.5 TAB HEADER,EX- LOCKING,THV - Trays (Alt: 1-1971837-8) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1-1971837-8
|
Mouser Electronics | Headers & Wire Housings 8P RAST 2.5 Tab Hdr Ex-Lock T/H Vrt-slvr RoHS: Compliant | 0 |
|
$0.7950 / $0.8390 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant | 0 |
|
$0.7350 / $1.5400 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant | 0 |
|
$0.7350 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971837-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971837-8
TE Connectivity
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.36 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.88 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |