Part Details for 1-1971906-7 by TE Connectivity
Overview of 1-1971906-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1971906-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1971906-7-ND
|
DigiKey | CONN HEADER VERT 14POS 3.3MM Min Qty: 300 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
288000 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
1-1971906-7-ND
|
DigiKey | CONN HEADER VERT 14POS 3.3MM Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
1-1971906-7
|
Avnet Americas | HEADER ASSY 14POS,KEYING-A,NEW GIC3.3 - Tape and Reel (Alt: 1-1971906-7) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.3495 / $0.3946 | Buy Now |
DISTI #
571-1-1971906-7
|
Mouser Electronics | Headers & Wire Housings HEADER ASSY 14POS KEYING-A NEW GIC3.3 RoHS: Compliant | 25 |
|
$0.3580 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Tray | 0Tray |
|
$0.3320 | Buy Now |
DISTI #
AMP1-1971906-7
|
Heilind Electronics | HEADER ASSY 14POS,KEYING-A,NEW | Americas - 0 in Stock |
|
$0.3250 / $0.3820 | Buy Now |
|
Onlinecomponents.com | HEADER ASSY 14POS,KEYING-A,NEW GIC3.3 RoHS: Compliant |
288000 Partner Stock |
|
$0.3337 / $0.5550 | Buy Now |
DISTI #
65691464
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 3.3mm Solder ST Thru-Hole Box/Tray Min Qty: 300 Package Multiple: 150 | Americas - 288000 |
|
$0.2980 / $0.4000 | Buy Now |
DISTI #
1-1971906-7
|
Avnet Americas | HEADER ASSY 14POS,KEYING-A,NEW GIC3.3 - Tape and Reel (Alt: 1-1971906-7) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.3495 / $0.3946 | Buy Now |
DISTI #
AMP1-1971906-7
|
Interstate Connecting Components | HEADER ASSY 14POS,KEYING-A,NEW | 0 |
|
$0.3250 / $0.3820 | Buy Now |
Part Details for 1-1971906-7
1-1971906-7 CAD Models
1-1971906-7 Part Data Attributes:
|
1-1971906-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971906-7
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Board Mounting Option | PEG | |
Body Breadth | 0.457 inch | |
Body Length | 0.992 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.13 inch | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 3.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 1-1971906-7
This table gives cross-reference parts and alternative options found for 1-1971906-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1971906-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971906-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 1-1971906-7 vs 2-1971906-7 |
6-1971906-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 1-1971906-7 vs 6-1971906-7 |
3-1971906-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 1-1971906-7 vs 3-1971906-7 |