Part Details for 1-1977223-6 by TE Connectivity
Overview of 1-1977223-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-1977223-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1977223-6
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R - Bulk (Alt: 1-1977223-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.2624 / $0.2962 | Buy Now |
DISTI #
1-1977223-6
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R - Bulk (Alt: 1-1977223-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.2624 / $0.2962 | Buy Now |
DISTI #
506-1-1977223-6
|
Mouser Electronics | Tactile Switches 6MM ACTSMT 100gf TACT SWITCH RoHS: Compliant | 1121 |
|
$0.2900 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks | 0 |
|
$0.2650 | Buy Now |
DISTI #
AMP1-1977223-6
|
Heilind Electronics | FSM6JSMLSTR=6MM TACT SWITCH, S | Americas - 0 in Stock |
|
$0.1905 / $0.3068 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R RoHS: Compliant |
150 In Stock |
|
$0.1988 / $0.3873 | Buy Now |
DISTI #
1-1977223-6
|
TTI | Tactile Switches 6MM ACTSMT 100gf TACT SWITCH Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.2380 / $0.2940 | Buy Now |
DISTI #
1-1977223-6
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1N, round Min Qty: 1500 | 0 |
|
$0.4720 | RFQ |
DISTI #
AMP1-1977223-6
|
Interstate Connecting Components | FSM6JSMLSTR=6MM TACT SWITCH, S | 0 |
|
$0.1905 / $0.3068 | Buy Now |
DISTI #
1-1977223-6
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R (Alt: 1-1977223-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1977223-6
1-1977223-6 CAD Models
1-1977223-6 Part Data Attributes:
|
1-1977223-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1977223-6
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 7.01 mm | |
Body Length or Diameter | 6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |