There are no models available for this part yet.
Overview of 1-1981973-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1981973-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-1981973-2-ND
|
DigiKey | CONN RCPT HSG 12POS 2.50MM Min Qty: 6400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4076 | Buy Now | |
DISTI #
1-1981973-2
|
Avnet Americas | GIC2.5W CAP HOUSING 12POS (2-ROW) RED - Tape and Reel (Alt: 1-1981973-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 400 Container: Reel | 0 |
|
$0.3655 | Buy Now | |
DISTI #
571-1-1981973-2
|
Mouser Electronics | Headers & Wire Housings GIC2.5W CAP HSG 12POS 2ROW RED | 0 |
|
$0.4070 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.3660 | Buy Now | ||
DISTI #
AMP1-1981973-2
|
Heilind Electronics | GIC2.5W CAP HOUSING 12POS (2-R | Americas - 0 in Stock |
|
$0.4402 / $0.4634 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3854 / $0.8071 | Buy Now | ||
DISTI #
AMP1-1981973-2
|
Interstate Connecting Components | GIC2.5W CAP HOUSING 12POS (2-R | 0 |
|
$0.4402 / $0.4634 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.3854 / $0.8071 | Buy Now |
CAD Models for 1-1981973-2 by TE Connectivity
Part Data Attributes for 1-1981973-2 by TE Connectivity
1-1981973-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-1981973-2TE ConnectivityVS
-