-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2007562-6) SFP+assy 2x6 EMI Spg Inner Lp Sn Enhance
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0150
|
Newark | I/O Conn Sfp+Assy 2X6 Sp Fing Inner Lp Emi Enhanc |Amp Te Connectivity 1-2007562-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$75.8300 | Buy Now |
DISTI #
2266-1-2007562-6-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X6 240P RA Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$69.5100 / $72.1800 | Buy Now |
DISTI #
A118842-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X6 240P RA Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7945 | Buy Now |
DISTI #
1-2007562-6
|
Avnet Americas | Conn SFP RCP 240 POS Press Fit RA Thru-Hole 240 Terminal 12 Port Box/Carton - Bulk (Alt: 1-2007562-6) RoHS: Compliant Min Qty: 315 Package Multiple: 63 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$60.2220 / $72.4706 | Buy Now |
DISTI #
571-1-2007562-6
|
Mouser Electronics | I/O Connectors SFP+assy 2x6 Sp Fing Inner LP EMI Enhanc RoHS: Compliant | 0 |
|
$72.9100 | Order Now |
DISTI #
73773810
|
RS | SFP plus assy 2x6 EMI Spg Inner Lp Sn Enhance, SFP, SFP plus and zSFP plus | TE Connectivity 1-2007562-6 Min Qty: 27 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$99.2590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 63 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$60.0500 | Buy Now |
DISTI #
AMP1-2007562-6
|
Heilind Electronics | SFPassy 2x6 EMI Spg Inner Lp Sn Enhance | Americas - 0 in Stock |
|
$75.0524 | Buy Now |
|
Onlinecomponents.com | SFP+assy 2x6 EMI Spg Inner Lp Sn Enhance RoHS: Compliant |
27 Partner Stock |
|
$66.8300 / $71.9000 | Buy Now |
DISTI #
22515859
|
Verical | Conn SFP+ RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$68.9800 / $73.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2007562-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2007562-6
TE Connectivity
(1-2007562-6) SFP+assy 2x6 EMI Spg Inner Lp Sn Enhance
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | OTHER STACKING CONNECTORS: 120 CONTACTS, 12 PORTS, 20 POSITIONS EACH, EMI SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |