-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2007562-8) SFP+assy 2x6 EMI Spg No LP Sn Enhanced
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0151
|
Newark | I/O Conn Sfp+Assy 2X6 Sp Fing No Lp Emi Enhanced |Amp Te Connectivity 1-2007562-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$67.0800 / $69.0200 | Buy Now |
DISTI #
20X5356
|
Newark | Connector, Sfp+, Receptacle, 240 Position, Press Fit, Connector Type:Sfp+ Cage & Connector, No. Of Contacts:12 X 20 Contacts, Port Configuration:2 X 6 (Stacked), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe Rohs Compliant: Yes |Te Connectivity 1-2007562-8 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1200 | Buy Now |
DISTI #
A118844-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X6 240P RA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
55 In Stock |
|
$57.8500 | Buy Now |
DISTI #
1-2007562-8
|
Avnet Americas | Conn SFP RCP 240 POS Press Fit RA Thru-Hole 240 Terminal 12 Port Box/Carton - Bulk (Alt: 1-2007562-8) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Bulk | 0 |
|
$54.6061 / $65.7125 | Buy Now |
DISTI #
571-1-2007562-8
|
Mouser Electronics | I/O Connectors SFP+assy 2x6 Sp Fing No LP EMI Enhanced RoHS: Compliant | 0 |
|
$62.6600 / $67.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Tray | 0Tray |
|
$54.4500 | Buy Now |
DISTI #
AMP1-2007562-8
|
Heilind Electronics | SFPassy 2x6 EMI Spg No LP Sn Enhanced | Americas - 0 in Stock |
|
$68.0535 / $69.0693 | Buy Now |
|
Onlinecomponents.com | SFP+assy 2x6 EMI Spg No LP Sn Enhanced RoHS: Compliant |
36 Partner Stock |
|
$61.1800 / $83.0900 | Buy Now |
DISTI #
1-2007562-8
|
Avnet Americas | Conn SFP RCP 240 POS Press Fit RA Thru-Hole 240 Terminal 12 Port Box/Carton - Bulk (Alt: 1-2007562-8) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Bulk | 0 |
|
$54.6061 / $65.7125 | Buy Now |
DISTI #
AMP1-2007562-8
|
Interstate Connecting Components | SFPassy 2x6 EMI Spg No LP Sn Enhanced | 0 |
|
$68.0535 / $69.0693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2007562-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2007562-8
TE Connectivity
(1-2007562-8) SFP+assy 2x6 EMI Spg No LP Sn Enhanced
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |