-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMP100S,R,RA4P10C,LG,39
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2007715-1-ND
|
DigiKey | CONN RCPT IMPACT 120POS EDGE MNT Min Qty: 540 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8274 | Buy Now |
DISTI #
1-2007715-1
|
Avnet Americas | Connector Backplane Receptacle 120 Position 1.9mm Press Fit Right Angle Through Hole - Rail/Tube (Alt: 1-2007715-1) Min Qty: 540 Package Multiple: 108 Container: Tube | 0 |
|
$6.5689 / $7.9050 | Buy Now |
DISTI #
571-1-2007715-1
|
Mouser Electronics | High Speed / Modular Connectors IMP100S,R,RA4P10C,LG,39 RoHS: Compliant | 0 |
|
$11.1300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 108 Container: Tube | 0Tube |
|
$6.5500 | Buy Now |
DISTI #
AMP1-2007715-1
|
Heilind Electronics | IMP100S,R,RA4P10C,LG,39 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IMP100S,R,RA4P10C,LG,39 RoHS: Compliant | 0 |
|
$6.9100 / $18.9300 | Buy Now |
DISTI #
AMP1-2007715-1
|
Interstate Connecting Components | IMP100S,R,RA4P10C,LG,39 | 0 |
|
Buy Now | |
|
Master Electronics | IMP100S,R,RA4P10C,LG,39 RoHS: Compliant | 0 |
|
$6.9100 / $18.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2007715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2007715-1
TE Connectivity
IMP100S,R,RA4P10C,LG,39
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 1.11 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.047 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 40.032 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |