Part Details for 1-2029029-4 by TE Connectivity
Overview of 1-2029029-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2029029-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2029029-4
|
Avnet Americas | 14P RCPT VAL-U-LOK V0 BLK - Bulk (Alt: 1-2029029-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-2029029-4
|
Mouser Electronics | Headers & Wire Housings 14 POS RECPT UL-94-V0 BLK RoHS: Compliant | 0 |
|
$0.2150 / $0.2390 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2210 / $0.3222 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2210 / $0.3222 | Buy Now |
Part Details for 1-2029029-4
1-2029029-4 CAD Models
1-2029029-4 Part Data Attributes
|
1-2029029-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2029029-4
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Latch, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.465 inch | |
Body Depth | 0.787 inch | |
Body Length | 1.204 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 14 |
Alternate Parts for 1-2029029-4
This table gives cross-reference parts and alternative options found for 1-2029029-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2029029-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1586075-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Latch, Black Insulator, Receptacle | TE Connectivity | 1-2029029-4 vs 1-1586075-4 |
803-83-044-10-132101 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1-2029029-4 vs 803-83-044-10-132101 |
51740-10408002A | Board Connector, 86 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-2029029-4 vs 51740-10408002A |
51740-10108005A | Board Connector, 86 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-2029029-4 vs 51740-10108005A |
51740-10508001A | Board Connector, 86 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-2029029-4 vs 51740-10508001A |
416-83-244-41-007101 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1-2029029-4 vs 416-83-244-41-007101 |
51740-10208004A | Board Connector, 86 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-2029029-4 vs 51740-10208004A |