There are no models available for this part yet.
Overview of 1-2029035-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2029035-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-2029035-2-ND
|
DigiKey | CONN PLUG HSG 12POS 4.20MM Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2364 | Buy Now | |
DISTI #
1-2029035-2
|
Avnet Americas | 12P PLUG VAL-U-LOK PM V0 BLK - Bulk (Alt: 1-2029035-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1863 | Buy Now | |
DISTI #
571-1-2029035-2
|
Mouser Electronics | Headers & Wire Housings 12 POS PLUG PNL MNT UL-94-V0 BLK RoHS: Compliant | 0 |
|
$0.2180 / $0.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1861 | Buy Now | ||
DISTI #
AMP1-2029035-2
|
Heilind Electronics | 12P PLUG VAL-U-LOK PM V0 BLK | Americas - 0 in Stock |
|
$0.1918 / $0.2434 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1600 / $0.2689 | Buy Now | ||
DISTI #
AMP1-2029035-2
|
Interstate Connecting Components | 12P PLUG VAL-U-LOK PM V0 BLK | 0 |
|
$0.1918 / $0.2434 | Buy Now | |
DISTI #
1-2029035-2
|
Avnet Abacus | (Alt: 1-2029035-2) Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1600 / $0.2689 | Buy Now |