Part Details for 1-2029088-2 by TE Connectivity
Overview of 1-2029088-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-2029088-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0895
|
Newark | Plug And Socket Connector Housing, Product Range:Val-U-Lok Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:4.2Mm, For Use With:Val-U-Lok Series Connector System, Colour:Black, Connector Mounting:Panel Mount Rohs Compliant: Yes |Te Connectivity 1-2029088-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 | Buy Now |
DISTI #
1-2029088-2-ND
|
DigiKey | CONN PLUG HSG 12POS 4.20MM Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2471 | Buy Now |
DISTI #
1-2029088-2
|
Avnet Americas | 12P PLUG VAL-U-LOK V2 PM BLK - Bulk (Alt: 1-2029088-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1946 | Buy Now |
DISTI #
571-1-2029088-2
|
Mouser Electronics | Headers & Wire Housings 12 POS PLUG PNL MNT UL-94-V2 BLK RoHS: Compliant | 0 |
|
$0.2380 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1945 | Buy Now |
DISTI #
AMP1-2029088-2
|
Heilind Electronics | 12P PLUG VAL-U-LOK V2 PM BLK | Americas - 0 in Stock |
|
$0.2005 / $0.2543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1672 / $0.2810 | Buy Now |
DISTI #
AMP1-2029088-2
|
Interstate Connecting Components | 12P PLUG VAL-U-LOK V2 PM BLK | 0 |
|
$0.2005 / $0.2543 | Buy Now |
DISTI #
1-2029088-2
|
Avnet Abacus | (Alt: 1-2029088-2) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1672 / $0.2810 | Buy Now |
Part Details for 1-2029088-2
1-2029088-2 CAD Models
1-2029088-2 Part Data Attributes
|
1-2029088-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2029088-2
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |