Part Details for 1-2029100-0 by TE Connectivity
Overview of 1-2029100-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2029100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2029100-0-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1677 | Buy Now |
DISTI #
1-2029100-0
|
Avnet Americas | 10P RCPT VAL-U-LOK V0 BLUE - Bulk (Alt: 1-2029100-0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1573 / $0.1722 | Buy Now |
DISTI #
571-1-2029100-0
|
Mouser Electronics | Headers & Wire Housings 10 POS RECPT UL-94-V0 BLUE RoHS: Compliant | 0 |
|
$0.1670 | Order Now |
DISTI #
AMP1-2029100-0
|
Heilind Electronics | 10P RCPT VAL-U-LOK V0 BLUE | Americas - 0 in Stock |
|
$0.1615 / $0.1891 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1713 / $0.2496 | Buy Now |
DISTI #
AMP1-2029100-0
|
Interstate Connecting Components | 10P RCPT VAL-U-LOK V0 BLUE | 0 |
|
$0.1615 / $0.1891 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1713 / $0.2496 | Buy Now |