Part Details for 1-2029170-4 by TE Connectivity
Overview of 1-2029170-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-2029170-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2029170-4-ND
|
DigiKey | CONN HEADER VERT 14POS 4.2MM Min Qty: 1950 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7586 | Buy Now |
DISTI #
1-2029170-4
|
Avnet Americas | 14P VRT HDR VAL-U-LOK V2 W/ODH - Bulk (Alt: 1-2029170-4) RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6379 / $0.7202 | Buy Now |
DISTI #
571-1-2029170-4
|
Mouser Electronics | Headers & Wire Housings 14P VRT HDR VALU-LOK V2 W/ODH RoHS: Compliant | 0 |
|
$0.7470 / $0.7530 | Order Now |
DISTI #
70041454
|
RS | HEADER, VERTICAL, VAL-U-LOK, 14 POS, DUAL ROW, UL94V-2, W/O PEGS | TE Connectivity 1-2029170-4 RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.6060 | Buy Now |
DISTI #
AMP1-2029170-4
|
Heilind Electronics | 14P VRT HDR VAL-U-LOK V2 W/ODH | Americas - 0 in Stock |
|
$0.5918 / $0.6866 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant | 0 |
|
$0.6380 / $1.3360 | Buy Now |
DISTI #
1-2029170-4
|
Avnet Americas | 14P VRT HDR VAL-U-LOK V2 W/ODH - Bulk (Alt: 1-2029170-4) RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6379 / $0.7202 | Buy Now |
DISTI #
AMP1-2029170-4
|
Interstate Connecting Components | 14P VRT HDR VAL-U-LOK V2 W/ODH | 0 |
|
$0.5918 / $0.6866 | Buy Now |
|
Master Electronics | Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant | 0 |
|
$0.6380 / $1.3360 | Buy Now |
Part Details for 1-2029170-4
1-2029170-4 CAD Models
1-2029170-4 Part Data Attributes:
|
1-2029170-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2029170-4
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |