-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0172
|
Newark | 12P Vrt Hdr Val-U-Lok V2 W/Odh |Amp Te Connectivity 1-2029172-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
96X8505
|
Newark | 12P Vrt Hdr Val-U-Lok V2 W/Odh |Te Connectivity 1-2029172-2 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.6700 | Buy Now |
DISTI #
A108535-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6216 | Buy Now |
DISTI #
1-2029172-2
|
Avnet Americas | 12P VRT HDR VAL-U-LOK V2 W/ODH - Bulk (Alt: 1-2029172-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5192 / $0.5862 | Buy Now |
DISTI #
571-1-2029172-2
|
Mouser Electronics | Headers & Wire Housings 12P VRT HDR VAL-U-LOK V2 W/ODH RoHS: Compliant | 0 |
|
$0.5790 / $0.6210 | Order Now |
DISTI #
70041434
|
RS | HEADER, VERTICAL, VAL-U-LOK, 12 POS, DUAL ROW, UL94V-2, W/PEGS | TE Connectivity 1-2029172-2 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Box | 0Box |
|
$0.4930 | Buy Now |
DISTI #
AMP1-2029172-2
|
Heilind Electronics | 12P VRT HDR VAL-U-LOK V2 W/ODH | Americas - 0 in Stock |
|
$0.4817 / $0.5589 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Package RoHS: Compliant | 0 |
|
$0.5740 / $0.8370 | Buy Now |
DISTI #
1-2029172-2
|
Avnet Americas | 12P VRT HDR VAL-U-LOK V2 W/ODH - Bulk (Alt: 1-2029172-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5192 / $0.5862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2029172-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2029172-2
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.383 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-2029172-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2029172-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1586863-2 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug | TE Connectivity | 1-2029172-2 vs 1-1586863-2 |
3-1775099-4 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1-2029172-2 vs 3-1775099-4 |
1-2029059-2 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 1-2029172-2 vs 1-2029059-2 |