-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2029265-6) 16P VAL-U-LOK VRTHDR W/PGS GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3353
|
Newark | 16P Val-U-Lok Vrthdr W/Pgs Gw |Te Connectivity 1-2029265-6 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.0600 | Buy Now |
DISTI #
1-2029265-6-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1266 In Stock |
|
$0.8774 / $1.5700 | Buy Now |
DISTI #
1-2029265-6
|
Avnet Americas | Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Tray - Bulk (Alt: 1-2029265-6) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8704 / $0.9827 | Buy Now |
DISTI #
571-1-2029265-6
|
Mouser Electronics | Headers & Wire Housings 16P VRT HDR W/PGS GLOW WIRE RoHS: Compliant | 3257 |
|
$0.9420 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.8260 | Buy Now |
DISTI #
AMP1-2029265-6
|
Heilind Electronics | 16P VAL-U-LOK VRTHDR W/PGS GW | Americas - 0 in Stock |
|
$0.9822 / $1.0636 | Buy Now |
|
Onlinecomponents.com | 16P VAL-U-LOK VRTHDR W/PGS GW RoHS: Compliant | 0 |
|
$0.9630 / $1.4020 | Buy Now |
DISTI #
AMP1-2029265-6
|
Interstate Connecting Components | 16P VAL-U-LOK VRTHDR W/PGS GW | 0 |
|
$0.9822 / $1.0636 | Buy Now |
DISTI #
1-2029265-6
|
Avnet Abacus | (Alt: 1-2029265-6) RoHS: Compliant Min Qty: 1350 Package Multiple: 150 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-2029265-6
|
Avnet Abacus | (Alt: 1-2029265-6) RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2029265-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2029265-6
TE Connectivity
(1-2029265-6) 16P VAL-U-LOK VRTHDR W/PGS GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.36 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-2029265-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2029265-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1586586-6 | 16P VAL-U-LOK BMI VRT HDR V2 | TE Connectivity | 1-2029265-6 vs 1-1586586-6 |