Part Details for 1-2040555-0 by TE Connectivity
Overview of 1-2040555-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-2040555-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8983
|
Newark | Dynamic 1100D Rec Hsg 20Px Natural |Amp Te Connectivity 1-2040555-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.4300 | Buy Now |
DISTI #
2266-1-2040555-0-ND
|
DigiKey | DYNAMIC 1100D REC HSG 20PX NATUR Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.8200 / $0.9300 | Buy Now |
DISTI #
AMP1-2040555-0
|
Heilind Electronics | DYNAMIC 1100D REC HSG 20PX NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG 20PX NATURAL |
12000 Partner Stock |
|
$0.7340 / $0.8670 | Buy Now |
DISTI #
53285599
|
Verical | DYNAMIC 1100D REC HSG 20PX NATURAL Min Qty: 72 Package Multiple: 1 | Americas - 12000 |
|
$0.7700 / $0.8700 | Buy Now |
DISTI #
AMP1-2040555-0
|
Interstate Connecting Components | DYNAMIC 1100D REC HSG 20PX NAT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-2040555-0
|
PEI Genesis | Board Connector, 20 Contact( | 12000 |
|
Buy Now | |
DISTI #
4330593
|
Farnell | PIN AND SOCKET CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 9600 |
|
$2.6459 | Buy Now |
|
Master Electronics | DYNAMIC 1100D REC HSG 20PX NATURAL |
12000 Partner Stock |
|
$0.7340 / $0.8670 | Buy Now |
Part Details for 1-2040555-0
1-2040555-0 CAD Models
1-2040555-0 Part Data Attributes:
|
1-2040555-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2040555-0
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |