Part Details for 1-2040555-9 by TE Connectivity
Overview of 1-2040555-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-2040555-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4432
|
Newark | Headers & Wire Housings Rec Hsg 18Px |Amp Te Connectivity 1-2040555-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117383 |
|
$1.0800 | Buy Now |
DISTI #
2266-1-2040555-9-ND
|
DigiKey | CONN RCPT HSG 18POS 2.00MM Min Qty: 70 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
117383 In Stock |
|
$0.5400 / $1.0500 | Buy Now |
DISTI #
A120337-ND
|
DigiKey | CONN RCPT HSG 18POS 2.00MM Min Qty: 70 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0036 | Buy Now |
DISTI #
1-2040555-9
|
Avnet Americas | Connector Housing Receptacle 18 Position 2mm Crimp Straight Cable Mount - Bulk (Alt: 1-2040555-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.8498 / $0.9595 | Buy Now |
DISTI #
571-1-2040555-9
|
Mouser Electronics | Headers & Wire Housings REC HSG 18PX RoHS: Compliant | 0 |
|
$0.9200 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.8070 | Buy Now |
DISTI #
AMP1-2040555-9
|
Heilind Electronics | DYNAMIC 1100D REC HSG 18PX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG 18PX |
117383 Partner Stock |
|
$0.7320 / $1.1100 | Buy Now |
DISTI #
1-2040555-9
|
Avnet Americas | Connector Housing Receptacle 18 Position 2mm Crimp Straight Cable Mount - Bulk (Alt: 1-2040555-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.8498 / $0.9595 | Buy Now |
DISTI #
1-2040555-9
|
Avnet Americas | Connector Housing Receptacle 18 Position 2mm Crimp Straight Cable Mount - Bulk (Alt: 1-2040555-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.8498 / $0.9595 | Buy Now |
Part Details for 1-2040555-9
1-2040555-9 CAD Models
1-2040555-9 Part Data Attributes
|
1-2040555-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2040555-9
TE Connectivity
Board Connector, 18 Contact(s), 2 Row(s), Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |