Part Details for 1-2058300-1 by TE Connectivity
Overview of 1-2058300-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2058300-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2058300-1
|
Avnet Americas | Cable Assembly Wire Lead 0.101m 18AWG 2 POS Receptacle PL Crimp - Bulk (Alt: 1-2058300-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CABLE ASSEMBLY, WIRE TO BOARD CONNECTOR RoHS: Compliant |
3000 Partner Stock |
|
$0.9630 / $3.2300 | Buy Now |
DISTI #
1-2058300-1
|
Avnet Americas | Cable Assembly Wire Lead 0.101m 18AWG 2 POS Receptacle PL Crimp - Bulk (Alt: 1-2058300-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-2058300-1
|
Avnet Abacus | Cable Assembly Wire Lead 0.101m 18AWG 2 POS Receptacle PL Crimp (Alt: 1-2058300-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CABLE ASSEMBLY, WIRE TO BOARD CONNECTOR RoHS: Compliant |
3000 Partner Stock |
|
$0.9630 / $3.2300 | Buy Now |
Part Details for 1-2058300-1
1-2058300-1 CAD Models
1-2058300-1 Part Data Attributes:
|
1-2058300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2058300-1
TE Connectivity
(1-2058300-1) Cable Assembly, 2 pos Wire to Brd, 101.6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |