-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2058703-1) Herm Blade& Recp Assy, 2 Pos,Latch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7431
|
Newark | Wire-To-Board Connector, Surface Mount, Receptacle, 2, 4 Mm, Tin Plated Contacts |Te Connectivity 1-2058703-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38461 |
|
$0.6470 / $0.8840 | Buy Now |
DISTI #
96X8529
|
Newark | Herm Blade& Recp Assy, 2 Pos, latch |Te Connectivity 1-2058703-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 | Buy Now |
DISTI #
A99884CT-ND
|
DigiKey | CONN SSL RCPT & BLADE 2POS 4MM Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$0.4438 / $0.8500 | Buy Now |
DISTI #
1-2058703-1
|
Avnet Americas | Conn Board to Board M 2 POS 4mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2058703-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.4704 | Buy Now |
DISTI #
571-1-2058703-1
|
Mouser Electronics | Lighting Connectors BLADE AND RCPT 2 POS SMT BLK RoHS: Compliant | 730 |
|
$0.5080 / $0.8500 | Buy Now |
|
Future Electronics | 2 Position Board-to-Board Blade and Receptacle SMT Hermaphroditic Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 48 Container: Reel | 0Reel |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
AMP1-2058703-1
|
Heilind Electronics | Herm Blade Recp Assy 2 PosLatch | Americas - 0 in Stock |
|
$0.5221 / $0.5299 | Buy Now |
|
Onlinecomponents.com | Herm Blade& Recp Assy, 2 Pos,Latch RoHS: Compliant |
39453 In Stock |
|
$0.6190 / $0.7060 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
DISTI #
AMP1-2058703-1
|
Interstate Connecting Components | Herm Blade Recp Assy 2 PosLatch | 0 |
|
$0.5221 / $0.5299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2058703-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2058703-1
TE Connectivity
(1-2058703-1) Herm Blade& Recp Assy, 2 Pos,Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.154 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |