Part Details for 1-2069436-2 by TE Connectivity
Overview of 1-2069436-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-2069436-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2069436-2-ND
|
DigiKey | D3200M H HDR ASSY 6POS LONG DIST Min Qty: 4000 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0796 | Buy Now |
DISTI #
1-2069436-2
|
Avnet Americas | Conn Shrouded HDR 6 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: 1-2069436-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 20 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$2.7125 | Buy Now |
DISTI #
571-1-2069436-2
|
Mouser Electronics | Headers & Wire Housings D3200M H HDR ASSY 6POS LONG DISTANCE RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$2.8700 | Buy Now |
DISTI #
AMP1-2069436-2
|
Heilind Electronics | D3200M H HDR ASSY 6POS LONG DI | Americas - 0 in Stock |
|
$3.5872 | Buy Now |
|
Onlinecomponents.com | D3200M H HDR ASSY 6POS LONG DISTANCE RoHS: Compliant | 0 |
|
$3.1200 / $8.7800 | Buy Now |
DISTI #
AMP1-2069436-2
|
Interstate Connecting Components | D3200M H HDR ASSY 6POS LONG DI | 0 |
|
$3.5872 | Buy Now |
DISTI #
1-2069436-2
|
Avnet Abacus | (Alt: 1-2069436-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D3200M H HDR ASSY 6POS LONG DISTANCE RoHS: Compliant | 0 |
|
$3.1200 / $8.7800 | Buy Now |
Part Details for 1-2069436-2
1-2069436-2 CAD Models
1-2069436-2 Part Data Attributes
|
1-2069436-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2069436-2
TE Connectivity
(1-2069436-2) D3200M H HDR ASSY 6POS LONG DISTANCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-2069436-2
This table gives cross-reference parts and alternative options found for 1-2069436-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2069436-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-178139-2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-2069436-2 vs 9-178139-2 |