-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8544
|
Newark | Emboss Assy .6Fh Rec 4H W/G-Cnt, cap 140P |Te Connectivity 1-2069480-0 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 | Buy Now |
DISTI #
1-2069480-0-ND
|
DigiKey | CONN RCPT 140POS SMD GOLD Min Qty: 1800 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0548 | Buy Now |
DISTI #
1-2069480-0
|
Avnet Americas | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Tape - Tape and Reel (Alt: 1-2069480-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$13.6912 / $15.4578 | Buy Now |
DISTI #
571-1-2069480-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors EMBOSS ASSY .6FH REC 4H W/G-CNTCAP 140P RoHS: Compliant | 0 |
|
$14.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$12.9900 | Buy Now |
DISTI #
AMP1-2069480-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.2373 | Buy Now | |
|
Onlinecomponents.com | EMBOSS ASSY .6FH REC 4H W/G-CNT,CAP 140P RoHS: Compliant | 0 |
|
$13.9900 / $41.0700 | Buy Now |
DISTI #
AMP1-2069480-0
|
Interstate Connecting Components | 0 |
|
$16.2373 | Buy Now | |
DISTI #
1-2069480-0
|
Avnet Abacus | - Tape and Reel (Alt: 1-2069480-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EMBOSS ASSY .6FH REC 4H W/G-CNT,CAP 140P RoHS: Compliant | 0 |
|
$13.9900 / $41.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2069480-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2069480-0
TE Connectivity
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.128 inch | |
Body Length | 1.917 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1054 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 1-2069480-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2069480-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1735481-6 | 0.8FH,R17H.5,140,08/Sn,TU,SC | TE Connectivity | 1-2069480-0 vs 1735481-6 |
6-5316136-0 | .6FHR04H,140,S,STD,08/SP,ST,SENo | TE Connectivity | 1-2069480-0 vs 6-5316136-0 |
QTS1140A-1121-7F | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 1-2069480-0 vs QTS1140A-1121-7F |
QTS1140A-2121-8F | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 1-2069480-0 vs QTS1140A-2121-8F |
KX14-140KLNL | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-2069480-0 vs KX14-140KLNL |
KX14-140N2E | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 1-2069480-0 vs KX14-140N2E |
2-1735481-6 | 0.8FH,R17H.5,140,30/Sn,TU,SC | TE Connectivity | 1-2069480-0 vs 2-1735481-6 |
KX14-140N2D1 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 1-2069480-0 vs KX14-140N2D1 |
KX14-140KLN1L | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-2069480-0 vs KX14-140KLN1L |
5353999-6 | 0.8FH,R05H.5,140,30/Sn,TR,SC | TE Connectivity | 1-2069480-0 vs 5353999-6 |