-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSM SIZE 17-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9989
|
Newark | Circular Conn, Rcpt, 16Pos, Pcb, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-207303-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$21.0400 / $27.5000 | Buy Now |
DISTI #
87AJ8986
|
Newark | Standard Circular Conn Cpc Recpt Assm Size 17-16 Rohs Compliant: Yes |Amp Te Connectivity 1-207303-5 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$19.2800 | Buy Now |
DISTI #
2266-1-207303-5-ND
|
DigiKey | CONN RCPT MALE 16POS TIN SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
48 In Stock |
|
$21.8700 / $22.7200 | Buy Now |
DISTI #
A123094-ND
|
DigiKey | CONN RCPT MALE 16POS TIN SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.9959 / $28.4200 | Buy Now |
DISTI #
571-1-207303-5
|
Mouser Electronics | Standard Circular Connector CPC RECPT ASSM SIZE 17-16 RoHS: Compliant | 143 |
|
$19.5000 / $25.2500 | Buy Now |
DISTI #
71980412
|
RS | Circular Plastic Connector, Receptacle Assembly Size 17-16 | TE Connectivity 1-207303-5 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8900 / $22.5600 | RFQ |
|
Future Electronics | CPC Series 1 Flange Receptacle 16 Position Size 17 Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$19.5000 / $19.9100 | Buy Now |
DISTI #
AMP1-207303-5
|
Heilind Electronics | CPC RECPT ASSM SIZE 17-16 | Americas - 51 in Stock |
|
$21.8907 / $22.2174 | Buy Now |
|
Onlinecomponents.com | CPC RECPT ASSM SIZE 17-16 RoHS: Compliant |
84 In Stock |
|
$19.2200 / $25.1300 | Buy Now |
DISTI #
1-207303-5
|
TTI | Standard Circular Connector CPC RECPT ASSM SIZE 17-16 Min Qty: 144 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$18.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-207303-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207303-5
TE Connectivity
CPC RECPT ASSM SIZE 17-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |