-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECEPT ASSY SIZE 17-28 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3271
|
Newark | Circular Connector, Receptacle, 17-28, Panel, Product Range:Cpc Series 2, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:28Contacts, Circular Contact Type:Pcb Pin, Coupling Style:-, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 1-207369-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$31.5500 / $37.4600 | Buy Now |
DISTI #
28AC6426
|
Newark | Circular Connector, Receptacle, 17-28, Panel, Product Range:Cpc Series 2, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:28Contacts, Circular Contact Type:Pcb Pin, Coupling Style:-, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 1-207369-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6000 / $32.0200 | Buy Now |
DISTI #
70AH6831
|
Newark | Circular Connector, Rcpt, 28Pos Rohs Compliant: Yes |Amp Te Connectivity 1-207369-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.6000 / $31.3900 | Buy Now |
DISTI #
1-207369-1-ND
|
DigiKey | CONN RCPT MALE 28POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
992 In Stock |
|
$27.4138 / $29.4300 | Buy Now |
DISTI #
1-207369-1
|
Avnet Americas | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Trays (Alt: 1-207369-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$25.8788 / $31.1423 | Buy Now |
DISTI #
1-207369-1
|
Avnet Americas | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Trays (Alt: 1-207369-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$18.0180 / $21.6827 | Buy Now |
DISTI #
52K3271
|
Avnet Americas | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Bulk (Alt: 52K3271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$30.1900 / $38.3200 | Buy Now |
DISTI #
571-1-207369-1
|
Mouser Electronics | Standard Circular Connector REC PIN 17-28 PCB RoHS: Compliant | 1409 |
|
$27.4100 / $29.4300 | Buy Now |
DISTI #
70042654
|
RS | Connector, CPC, CPC, Receptacle Assembly, Pins,28 Pos, Size 17,Panel Mount,2 Series | TE Connectivity 1-207369-1 RoHS: Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3400 / $39.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$25.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-207369-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207369-1
TE Connectivity
CPC RECEPT ASSY SIZE 17-28 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 0.42 inch | |
Body Diameter | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-207369-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-207369-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206886-1 | Circular Connector | TE Connectivity | 1-207369-1 vs 206886-1 |