-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECEPT ASSY SZ 17-28 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9990
|
Newark | Circular Connector, Rcpt, 28Pos, Pcb Pin, Product Range:Cpc Series 2, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:28Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-207369-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$25.5600 / $33.2000 | Buy Now |
DISTI #
A134723-ND
|
DigiKey | CONN RCPT MALE 28POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
557 In Stock |
|
$24.7117 / $26.5300 | Buy Now |
DISTI #
1-207369-3
|
Avnet Americas | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Trays (Alt: 1-207369-3) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.3277 / $28.0724 | Buy Now |
DISTI #
16R9990
|
Avnet Americas | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Bulk (Alt: 16R9990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 221 Partner Stock |
|
$25.5600 / $33.2000 | Buy Now |
DISTI #
571-1-207369-3
|
Mouser Electronics | Standard Circular Connector CIRC REC PIN 17-28 PCB RoHS: Compliant | 278 |
|
$26.7500 / $37.2900 | Buy Now |
DISTI #
71980253
|
RS | Circular Plastic Connector, Receptacle Assembly Sz 17-28 Lf | TE Connectivity 1-207369-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 192 |
|
$28.7100 / $37.2900 | Buy Now |
|
Future Electronics | CPC RECEPT ASSY SZ 17-28 LF RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$26.7500 | Buy Now |
DISTI #
AMP1-207369-3
|
Heilind Electronics | CPC RECEPT ASSY SZ 17-28 LF | Americas - 0 in Stock |
|
$29.0725 / $29.5065 | Buy Now |
|
Onlinecomponents.com | CPC RECEPT ASSY SZ 17-28 LF RoHS: Compliant | 0 |
|
$25.9300 / $34.8000 | Buy Now |
DISTI #
1-207369-3
|
TTI | Standard Circular Connector CIRC REC PIN 17-28 PCB Min Qty: 192 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$22.6400 / $24.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-207369-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207369-3
TE Connectivity
CPC RECEPT ASSY SZ 17-28 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |