-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE PIN HEADER ASSY,18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9992
|
Newark | Metrimate Pin Header Assy,18P |Amp Te Connectivity 1-207444-0 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $11.7400 | Buy Now |
DISTI #
1-207444-0-ND
|
DigiKey | CONN HEADER VERT 18POS 5MM Min Qty: 320 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4993 | Buy Now |
DISTI #
1-207444-0
|
Avnet Americas | Conn Wire to Board PIN 18 POS 5mm Solder ST Thru-Hole - Trays (Alt: 1-207444-0) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.1099 / $12.1661 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Container: Tray | 0Tray |
|
$10.0800 | Buy Now |
DISTI #
AMP1-207444-0
|
Heilind Electronics | METRIMATE PIN HEADER ASSY,18P | Americas - 0 in Stock |
|
$12.5996 / $12.7877 | Buy Now |
|
Onlinecomponents.com | METRIMATE PIN HEADER ASSY,18P RoHS: Compliant |
5 In Stock |
|
$11.0600 / $14.4600 | Buy Now |
DISTI #
66403665
|
Verical | Conn Wire to Board PIN 18 POS 5mm Solder ST Thru-Hole Box/Tray Min Qty: 5 Package Multiple: 5 Date Code: 1448 | Americas - 5 |
|
$18.6340 | Buy Now |
DISTI #
1-207444-0
|
Avnet Americas | Conn Wire to Board PIN 18 POS 5mm Solder ST Thru-Hole - Trays (Alt: 1-207444-0) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.1099 / $12.1661 | Buy Now |
DISTI #
1-207444-0
|
Avnet Americas | Conn Wire to Board PIN 18 POS 5mm Solder ST Thru-Hole - Trays (Alt: 1-207444-0) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.1099 / $12.1661 | Buy Now |
DISTI #
AMP1-207444-0
|
Interstate Connecting Components | METRIMATE PIN HEADER ASSY,18P | 0 |
|
$12.5996 / $12.7877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-207444-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207444-0
TE Connectivity
METRIMATE PIN HEADER ASSY,18P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.737 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.293 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |