Part Details for 1-2083075-2 by TE Connectivity
Overview of 1-2083075-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-2083075-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0201
|
Newark | Lighting Cables Cable Assy Nector S Female To |Amp Te Connectivity 1-2083075-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $9.9500 | Buy Now |
DISTI #
96X8587
|
Newark | Cable Assy Nector S Female To Pigtail, ul |Te Connectivity 1-2083075-2 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.6400 | Buy Now |
DISTI #
1-2083075-2
|
Avnet Americas | CABLE ASSY NECTOR S FEMALE TO PIGTAIL,UL - Bulk (Alt: 1-2083075-2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.8649 / $5.8544 | Buy Now |
DISTI #
571-1-2083075-2
|
Mouser Electronics | Lighting Cables Cable assy Nector S female to pigtail UL RoHS: Compliant | 94 |
|
$5.7500 / $11.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 30 Weeks Container: Box | 0Box |
|
$4.8600 | Buy Now |
DISTI #
AMP1-2083075-2
|
Heilind Electronics | CABLE ASSY NECTOR S FEMALE TO | Americas - 0 in Stock |
|
$6.0630 / $6.1535 | Buy Now |
|
Onlinecomponents.com | Cable assy Nector S female to pigtail,UL RoHS: Compliant |
900 In Stock |
|
$6.3000 / $11.1600 | Buy Now |
DISTI #
26895644
|
Verical | Cable Assembly 1.27m Power 2 POS PL Crimp 18AWG RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$5.5800 / $5.9000 | Buy Now |
DISTI #
52918998
|
Verical | Cable Assembly 1.27m Power 2 POS PL Crimp 18AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1822 | Americas - 400 |
|
$8.7230 / $14.5080 | Buy Now |
DISTI #
120830752-TEC
|
TME | 1-2083075-2 Min Qty: 7 | 500 |
|
$5.7700 / $6.9152 | Buy Now |
Part Details for 1-2083075-2
1-2083075-2 CAD Models
1-2083075-2 Part Data Attributes
|
1-2083075-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2083075-2
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |