Part Details for 1-208403-1 by TE Connectivity
Overview of 1-208403-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-208403-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-208403-1-ND
|
DigiKey | CONN HEADER R/A 10POS 5.08MM Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-208403-1
|
Avnet Americas | Conn Wire to Board PIN 10 POS 5.08mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-208403-1) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Container: Tube | 0 |
|
RFQ |
Part Details for 1-208403-1
1-208403-1 CAD Models
1-208403-1 Part Data Attributes:
|
1-208403-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208403-1
TE Connectivity
PIN HEADER ASSY,10P,METRIMATE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.55 inch | |
Body Depth | 0.94 inch | |
Body Length | 2.7 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Mating Information | 208404-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Shell Material | POLYAMIDE | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-208403-1
This table gives cross-reference parts and alternative options found for 1-208403-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-208403-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-208403-3 | Combination Line Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-208403-1 vs 3-208403-3 |