-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mezalok, Socket, 114 p, 18 mm, 30 Au, TL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8612
|
Newark | Mezalok, Socket, 114 P, 18 Mm, 30 Au, Tl Rohs Compliant: No |Amp Te Connectivity 1-2102061-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9700 / $54.8100 | Buy Now |
DISTI #
41AJ0212
|
Newark | Connectors 114P Rcpt Tin-Lead 18Mm .76 Gold Rohs Compliant: No |Amp Te Connectivity 1-2102061-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3000 | Buy Now |
DISTI #
844-1-2102061-1CT-ND
|
DigiKey | CONN RCPT 114POS 0.05 GOLD SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$37.3000 / $61.1900 | Buy Now |
DISTI #
1-2102061-1
|
Avnet Americas | SOCKET, 114 P, 18 MM, 30 AU, TL, MEZALOK - Tape and Reel (Alt: 1-2102061-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 2 Days Container: Reel | 0 |
|
$47.4300 | Buy Now |
DISTI #
571-1-2102061-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 18MM .76 Gold | 0 |
|
$52.2000 | Order Now |
DISTI #
AMP1-2102061-1
|
Heilind Electronics | Mezalok Socket 114 p 18 mm 30 Au TL | Americas - 0 in Stock |
|
$56.9160 / $63.2401 | Buy Now |
|
Onlinecomponents.com | Mezalok, Socket, 114 p, 18 mm, 30 Au, TL |
83 In Stock |
|
$52.3300 / $149.9900 | Buy Now |
DISTI #
66719540
|
Verical | Conn Box Connector RCP 114 POS 1.27mm Solder ST SMD VITA 61 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1136 | Americas - 17 |
|
$98.6570 / $194.9870 | Buy Now |
DISTI #
AMP1-2102061-1
|
Interstate Connecting Components | Mezalok Socket 114 p 18 mm 30 Au TL | 0 |
|
$56.9160 / $63.2401 | Buy Now |
DISTI #
000000000003482065
|
Sager | Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 18MM .76 Gold Min Qty: 100 | 0 |
|
$55.3400 / $57.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2102061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2102061-1
TE Connectivity
Mezalok, Socket, 114 p, 18 mm, 30 Au, TL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |