-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mezalok, Socket, 114 p, 15 mm, 30 Au, TL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0213
|
Newark | Mezalok, Socket, 114 P, 15 Mm, 30 Au, Tl Rohs Compliant: No |Amp Te Connectivity 1-2102061-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$54.4900 / $59.2500 | Buy Now |
DISTI #
96X8616
|
Newark | Mezalok, Socket, 114 P, 15 Mm, 30 Au, Tl Rohs Compliant: No |Amp Te Connectivity 1-2102061-5 RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2200 / $49.7300 | Buy Now |
DISTI #
844-1-2102061-5CT-ND
|
DigiKey | CONN RCPT 114POS 0.05 GOLD SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
230 In Stock |
|
$39.8288 / $55.3700 | Buy Now |
DISTI #
1-2102061-5
|
Avnet Americas | MEZALOK, SOCKET, 114 P, 15 MM, 30 AU, TL - Bulk (Alt: 1-2102061-5) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 64 Weeks, 6 Days Container: Bulk | 0 |
|
$41.8890 | Buy Now |
DISTI #
571-1-2102061-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 30Au RoHS: Not Compliant | 0 |
|
$45.3800 | Order Now |
DISTI #
AMP1-2102061-5
|
Heilind Electronics | Mezalok Socket 114 p 15 mm 30 Au TL | Americas - 0 in Stock |
|
$50.8545 / $56.5051 | Buy Now |
|
Onlinecomponents.com | Mezalok, Socket, 114 p, 15 mm, 30 Au, TL |
154 Partner Stock |
|
$49.0600 / $143.4900 | Buy Now |
DISTI #
AMP1-2102061-5
|
Interstate Connecting Components | Mezalok Socket 114 p 15 mm 30 Au TL | 0 |
|
$50.8545 / $56.5051 | Buy Now |
DISTI #
000000000003949132
|
Sager | Board to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 30Au Min Qty: 230 | 0 |
|
$49.4400 | Buy Now |
DISTI #
1-2102061-5
|
Avnet Abacus | MEZALOK, SOCKET, 114 P, 15 MM, 30 AU, TL (Alt: 1-2102061-5) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2102061-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2102061-5
TE Connectivity
Mezalok, Socket, 114 p, 15 mm, 30 Au, TL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 64 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.432 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |
This table gives cross-reference parts and alternative options found for 1-2102061-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2102061-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2355825-9 | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-2102061-5 vs 2355825-9 |
SEAF-19-06.5-L-06-1-K-TR | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 1-2102061-5 vs SEAF-19-06.5-L-06-1-K-TR |