Part Details for 1-21021-7 by TE Connectivity
Overview of 1-21021-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
R7S721021VCFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721021VLFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for 1-21021-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-21021-7-ND
|
DigiKey | NUT,HEX,SELF-LOCKING Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.6000 | Buy Now |
DISTI #
1-21021-7-ND
|
DigiKey | NUT,HEX,SELF-LOCKING Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2516 | Buy Now |
DISTI #
1-21021-7
|
Avnet Americas | Connector Accessories Hex Nut Self-Locking - Boxed Product (Development Kits) (Alt: 1-21021-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Box | 0 |
|
$2.3600 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
AMP1-21021-7
|
Heilind Electronics | NUT,HEX,SELF-LOCKING | Americas - 0 in Stock |
|
$2.9412 / $3.1747 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $3.9400 | Buy Now |
DISTI #
AMP1-21021-7
|
Interstate Connecting Components | NUT,HEX,SELF-LOCKING | 0 |
|
$2.9412 / $3.1747 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6600 / $3.9400 | Buy Now |