-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY, Ag SHIELD, KEY A, HVA280-2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9665
|
Newark | Automotive Housing, Header, 2Pos, Product Range:Hva 280 Series, Gender:Header, No. Of Positions:2Positions, For Use With:Amp 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts, Ip Rating:- Rohs Compliant: Yes |Te Connectivity 1-2103124-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$7.7200 | Buy Now |
DISTI #
17-1-2103124-1-ND
|
DigiKey | CONN HDR HSG 2POS Min Qty: 1 Lead time: 5 Weeks Container: Tray |
44 In Stock |
|
$11.2840 / $17.3000 | Buy Now |
DISTI #
1-2103124-1
|
Avnet Americas | Conn Housing Sealed M 2 POS 10.4mm ST Panel Mount Pack - Bulk (Alt: 1-2103124-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6228 / $11.5800 | Buy Now |
DISTI #
69AH9665
|
Avnet Americas | Conn Housing Sealed M 2 POS 10.4mm ST Panel Mount Pack - Bulk (Alt: 69AH9665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$12.8400 / $17.9800 | Buy Now |
DISTI #
571-1-2103124-1
|
Mouser Electronics | Automotive Connectors HEADER ASSY, Ag SHLD,KEY A,HVA280-2P RoHS: Compliant | 150 |
|
$11.2800 / $17.2900 | Buy Now |
|
Future Electronics | 3POSHVP800180 DEG35 SQMMCOD ACS RoHS: Non Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$10.4700 / $10.8400 | Buy Now |
DISTI #
AMP1-2103124-1
|
Heilind Electronics | HEADER ASSY, Ag SHIELD, KEY A, | Americas - 0 in Stock |
|
$11.5630 / $12.3560 | Buy Now |
|
Onlinecomponents.com | HEADER ASSY, Ag SHIELD, KEY A, HVA280-2P RoHS: Compliant |
51 In Stock |
|
$10.4400 / $12.3400 | Buy Now |
DISTI #
67004123
|
Verical | Conn Housing F 2 POS 7.2mm Crimp ST Panel Mount Orange Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2313 | Americas - 50 |
|
$14.4430 / $16.0420 | Buy Now |
DISTI #
78958704
|
Verical | Conn Housing F 2 POS 7.2mm Crimp ST Panel Mount Orange Package RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 24 |
|
$11.7863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2103124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2103124-1
TE Connectivity
HEADER ASSY, Ag SHIELD, KEY A, HVA280-2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SILVER SHEILD PLATING | |
Body Breadth | 1.598 inch | |
Body Depth | 1.929 inch | |
Body Length | 1.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 10.4 mm | |
Total Number of Contacts | 2 |