-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127834-ND
|
DigiKey | CONN PLUG ASSEMBLY SHUNT Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1-2103212-7
|
Avnet Americas | PLUG ASSEMBLY, SHUNT, MSD - Bulk (Alt: 1-2103212-7) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Plug Assembly, Shunt, MSD RoHS: Compliant |
9 In Stock |
|
$79.0000 | Buy Now |
DISTI #
1-2103212-7
|
TTI | Automotive Connectors Plug Assembly, Shunt, MSD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1-2103212-7
|
Avnet Americas | PLUG ASSEMBLY, SHUNT, MSD - Bulk (Alt: 1-2103212-7) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Plug Assembly, Shunt, MSD RoHS: Compliant |
9 In Stock |
|
$79.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2103212-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2103212-7
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.31 inch | |
Body Depth | 4.32 inch | |
Body Length | 4.37 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 450 V | |
Reference Standard | USCAR |