-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVA280 2P HDR ASSY, STITCHED, AG, KEY B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-2103396-2-ND
|
DigiKey | HVA280 2P HDR ASSY, STITCHED, AG Min Qty: 126 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3268 | Buy Now |
DISTI #
1-2103396-2
|
Avnet Americas | HVA280 2P HDR ASSY, STITCHED, AG, KEY B - Trays (Alt: 1-2103396-2) Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$9.6010 / $11.5538 | Buy Now |
DISTI #
AMP1-2103396-2
|
Heilind Electronics | HVA280 2P HDR ASSY, STITCHED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HVA280 2P HDR ASSY, STITCHED, AG, KEY B | 0 |
|
$10.0500 / $20.8200 | Buy Now |
DISTI #
1-2103396-2
|
Avnet Americas | HVA280 2P HDR ASSY, STITCHED, AG, KEY B - Trays (Alt: 1-2103396-2) Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$9.6010 / $11.5538 | Buy Now |
DISTI #
AMP1-2103396-2
|
Interstate Connecting Components | HVA280 2P HDR ASSY, STITCHED, | 0 |
|
Buy Now | |
|
Master Electronics | HVA280 2P HDR ASSY, STITCHED, AG, KEY B | 0 |
|
$10.0500 / $20.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2103396-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2103396-2
TE Connectivity
HVA280 2P HDR ASSY, STITCHED, AG, KEY B
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.59 inch | |
Body Length | 1.78 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Terminal Pitch | 10.4 mm | |
Termination Type | SOLDER |