-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0224
|
Newark | Lighting Conn 4 Position 20 Awg Thru Hole Closed |Amp Te Connectivity 1-2106489-4 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 846 |
|
$1.0200 | Buy Now |
DISTI #
78R8806
|
Newark | Wire-Board Connector, Receptacle, 4 Position, 4Mm, Product Range:Ssl Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1-2106489-4 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
A100384CT-ND
|
DigiKey | CONN WIRE IDC 4POS 20AWG PCB RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
66 In Stock |
|
$0.7418 / $1.2400 | Buy Now |
DISTI #
1-2106489-4
|
Avnet Americas | Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 1-2106489-4) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6900 / $0.7790 | Buy Now |
DISTI #
571-1-2106489-4
|
Mouser Electronics | Lighting Connectors 4 Position 20 AWG Thru Hole Closed End RoHS: Compliant | 29 |
|
$0.7300 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Box | 0Box |
|
$0.6550 | Buy Now |
DISTI #
AMP1-2106489-4
|
Heilind Electronics | Connector Thru Hole-IDC 4 pos 20AWG | Americas - 0 in Stock |
|
$0.5480 / $0.6750 | Buy Now |
|
Onlinecomponents.com | Connector, Thru Hole-IDC, 4 pos, 20AWG RoHS: Compliant |
14496 In Stock |
|
$0.6100 / $1.0960 | Buy Now |
DISTI #
51503252
|
Verical | Conn IDC Connector 4 POS 4mm Solder RA Thru-Hole T/R Min Qty: 50 Package Multiple: 25 Date Code: 1018 | Americas - 13650 |
|
$0.9667 / $1.4570 | Buy Now |
DISTI #
30185132
|
Verical | Conn IDC Connector 4 POS 4mm Solder RA Thru-Hole T/R Min Qty: 350 Package Multiple: 350 | Americas - 700 |
|
$0.7800 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2106489-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2106489-4
TE Connectivity
Board Connector, 4 Contact(s), Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |