There are no models available for this part yet.
Overview of 1-2110992-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1-2110992-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC7034
|
Newark | Ep 2.5 Receptacle Housing. 15 Posn |Amp Te Connectivity 1-2110992-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.3820 | Buy Now | |
Onlinecomponents.com | Conn Housing RCP 15 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant |
2068 Partner Stock |
|
$0.2333 / $0.3058 | Buy Now | ||
DISTI #
121109925-TEC
|
TME | 1-2110992-5 Min Qty: 256 | 2068 |
|
$0.1040 / $0.1477 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2688 |
|
RFQ | |||
DISTI #
C1S757101405246
|
Chip1Stop | Conn Housing RCP 15 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant | 2068 |
|
$0.1110 / $0.1590 | Buy Now | |
Master Electronics | Conn Housing RCP 15 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant |
2068 Partner Stock |
|
$0.2333 / $0.3058 | Buy Now |
CAD Models for 1-2110992-5 by TE Connectivity
Part Data Attributes for 1-2110992-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLARIZED, LATCHED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1-2110992-5
This table gives cross-reference parts and alternative options found for 1-2110992-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2110992-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS15S-B5S01 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-2110992-5 vs CMS15S-B5S01 |
CMS15S-S5T93 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 1-2110992-5 vs CMS15S-S5T93 |
CMS15S-G5S33 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-2110992-5 vs CMS15S-G5S33 |
51763-101500AA | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-2110992-5 vs 51763-101500AA |
CMS15S-L5S03 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-2110992-5 vs CMS15S-L5S03 |
608283315845002 | CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | KYOCERA Crystal Device Corporation | 1-2110992-5 vs 608283315845002 |
6-147730-3 | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 1-2110992-5 vs 6-147730-3 |
CMS15S-S5M33 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-2110992-5 vs CMS15S-S5M33 |
6-147730-3 | CONNECTOR, 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 1-2110992-5 vs 6-147730-3 |
CMS15S-05M31 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 1-2110992-5 vs CMS15S-05M31 |