Part Details for 1-21116-0 by TE Connectivity
Overview of 1-21116-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2021-11-622.0800T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M2021-11-622.0800 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
68021-116HTLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 1-21116-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5116
|
Newark | Ring, retaining, basic External |Amp Te Connectivity 1-21116-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5430 | Buy Now |
DISTI #
1-21116-0-ND
|
DigiKey | RING,RETAINING,BASIC EXTERNAL Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
1-21116-0
|
Avnet Americas | Connector Accessories Retaining Ring - Bulk (Alt: 1-21116-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-21116-0
|
Mouser Electronics | Other Tools RING RETAINING BASIC EXTERNAL RoHS: Not Compliant | 5 |
|
$0.3980 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Ring, Retaining, Basic External RoHS: Compliant |
170 In Stock |
|
$0.4484 / $0.7823 | Buy Now |
DISTI #
000000000000917197
|
Sager | Other Tools RING RETAINING BASIC EXTERNAL | 0 |
|
Buy Now | |
|
Master Electronics | Ring, Retaining, Basic External RoHS: Compliant |
170 In Stock |
|
$0.4484 / $0.7823 | Buy Now |