-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26POS, MIXED,TAB HSG,ASSY,SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8642
|
Newark | 26Pos, Mixed,tab Hsg,assy,sealed |Te Connectivity 1-2112041-1 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $13.7300 | Buy Now |
DISTI #
41AJ0234
|
Newark | 26Pos, Mixed,tab Hsg,assy,sealed |Amp Te Connectivity 1-2112041-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $19.4400 | Buy Now |
DISTI #
A127836-ND
|
DigiKey | CONN PLUG HSG 26POS 6.00MM Min Qty: 1 Lead time: 9 Weeks Container: Box |
109 In Stock |
|
$10.8971 / $15.3800 | Buy Now |
DISTI #
1-2112041-1
|
Avnet Americas | AMP1-2112041-1 - Boxed Product (Development Kits) (Alt: 1-2112041-1) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Box | 0 |
|
$9.3612 / $11.2652 | Buy Now |
DISTI #
571-1-2112041-1
|
Mouser Electronics | Automotive Connectors 26POS, MIXED, TAB HSG, ASSY, SEALED RoHS: Compliant | 1763 |
|
$8.7100 / $13.2100 | Buy Now |
DISTI #
70971674
|
RS | Leavyseal, 26POS, MIXED, TAB HSG, ASSY, SEALED | TE Connectivity 1-2112041-1 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3200 | RFQ |
|
Future Electronics | 26POS, MIXED,TAB HSG,ASSY,SEALED RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$8.4700 / $8.5700 | Buy Now |
DISTI #
AMP1-2112041-1
|
Heilind Electronics | 26POS, MIXED,TAB HSG,ASSY,SEALED | Americas - 0 in Stock |
|
$9.1388 / $12.0201 | Buy Now |
|
Onlinecomponents.com | 26POS, MIXED,TAB HSG,ASSY,SEALED | 0 |
|
$10.7100 / $23.2700 | Buy Now |
|
Onlinecomponents.com | 26POS, MIXED,TAB HSG,ASSY,SEALED RoHS: Compliant |
21 In Stock |
|
$8.4600 / $12.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2112041-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2112041-1
TE Connectivity
26POS, MIXED,TAB HSG,ASSY,SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 2.47 inch | |
Body Depth | 1.988 inch | |
Body Length | 3.622 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 42 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |