-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 26 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7367
|
Newark | Automotive Housing, Plug, 26Pos, Black Rohs Compliant: Yes |Te Connectivity 1-2112041-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$14.2900 / $16.1200 | Buy Now |
DISTI #
96X8643
|
Newark | 26Pos, Mixed,tab Hsg,assy,sealed Rohs Compliant: Yes |Te Connectivity 1-2112041-2 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $10.8800 | Buy Now |
DISTI #
A127837-ND
|
DigiKey | CONN PLUG HSG 26POS 4.00MM Min Qty: 1 Lead time: 9 Weeks Container: Box |
36 In Stock |
|
$9.6151 / $14.3500 | Buy Now |
DISTI #
1-2112041-2
|
Avnet Americas | 26POS, MIXED,TAB HSG,ASSY,SEALED - Boxed Product (Development Kits) (Alt: 1-2112041-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Box | 0 |
|
$8.0239 / $9.6559 | Buy Now |
DISTI #
571-1-2112041-2
|
Mouser Electronics | Automotive Connectors 26POS, MIXED, TAB HSG, ASSY, SEALED RoHS: Compliant | 595 |
|
$9.9500 / $15.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Box | 0Box |
|
$8.5000 | Buy Now |
DISTI #
AMP1-2112041-2
|
Heilind Electronics | 26POS, MIXED,TAB HSG,ASSY,SEAL | Americas - 0 in Stock |
|
$8.4531 / $8.9927 | Buy Now |
|
Onlinecomponents.com | 26POS, MIXED,TAB HSG,ASSY,SEALED RoHS: Compliant | 0 |
|
$8.4400 / $17.6800 | Buy Now |
|
Onlinecomponents.com | 26POS, MIXED,TAB HSG,ASSY,SEALED | 0 |
|
$9.1800 / $23.9400 | Buy Now |
DISTI #
1-2112041-2
|
Avnet Americas | 26POS, MIXED,TAB HSG,ASSY,SEALED - Boxed Product (Development Kits) (Alt: 1-2112041-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Box | 0 |
|
$8.0239 / $9.6559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2112041-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2112041-2
TE Connectivity
Combination Line Connector, 26 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 2.47 inch | |
Body Depth | 1.988 inch | |
Body Length | 3.622 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 42 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |