-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38POS, MIXED,REC HSG,ASSY,SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2112502-1-ND
|
DigiKey | 38POS, MIXED,REC HSG,ASSY,SEALED Min Qty: 3060 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9338 | Buy Now |
DISTI #
1-2112502-1
|
Avnet Americas | Conn Housing Sealed Rectangular Housing RCP 38 POS 4mm ST Cable Mount Bag/Box - Bulk (Alt: 1-2112502-1) Min Qty: 3060 Package Multiple: 90 Container: Bulk | 0 |
|
$3.6588 / $4.1309 | Buy Now |
DISTI #
571-1-2112502-1
|
Mouser Electronics | Automotive Connectors 38POS, MIXED,REC HSG,ASSY,SEALED RoHS: Compliant | 3007 |
|
$4.1700 / $7.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3060 Package Multiple: 90 Container: Box | 0Box |
|
$3.5600 | Buy Now |
DISTI #
AMP1-2112502-1
|
Heilind Electronics | 38POS, MIXED,REC HSG,ASSY,SEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 38POS, MIXED,REC HSG,ASSY,SEALED | 0 |
|
$3.7800 / $10.6200 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, FEMALE | 144 |
|
$20.4800 / $25.6000 | Buy Now |
DISTI #
1-2112502-1
|
Avnet Americas | Conn Housing Sealed Rectangular Housing RCP 38 POS 4mm ST Cable Mount Bag/Box - Bulk (Alt: 1-2112502-1) Min Qty: 3060 Package Multiple: 90 Container: Bulk | 0 |
|
$3.6588 / $4.1309 | Buy Now |
DISTI #
AMP1-2112502-1
|
Interstate Connecting Components | 38POS, MIXED,REC HSG,ASSY,SEAL | 0 |
|
Buy Now | |
|
Master Electronics | 38POS, MIXED,REC HSG,ASSY,SEALED | 0 |
|
$3.7800 / $10.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2112502-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2112502-1
TE Connectivity
38POS, MIXED,REC HSG,ASSY,SEALED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.26 inch | |
Body Depth | 1.421 inch | |
Body Length | 3.386 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4 mm |