-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0235
|
Newark | Automotive Conn 18Pos Mixedrec Hsg Assy Sealed |Amp Te Connectivity 1-2112780-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$14.4200 / $19.2300 | Buy Now |
DISTI #
1-2112780-2-ND
|
DigiKey | CONN RCPT HSG 18POS SEALED Min Qty: 320 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9670 | Buy Now |
DISTI #
1-2112780-2
|
Avnet Americas | 18POS, MIXED,REC HSG,ASSY,SEALED - Boxed Product (Development Kits) (Alt: 1-2112780-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Box | 0 |
|
$11.8922 | Buy Now |
DISTI #
571-1-2112780-2
|
Mouser Electronics | Automotive Connectors 18POS MIXEDREC HSG ASSY SEALED RoHS: Compliant | 0 |
|
$12.1300 / $12.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Box | 0Box |
|
$11.0900 | Buy Now |
DISTI #
AMP1-2112780-2
|
Heilind Electronics | 18POS, MIXED,REC HSG,ASSY,SEAL | Americas - 0 in Stock |
|
$13.0362 / $13.2307 | Buy Now |
|
Onlinecomponents.com | 18POS, MIXED,REC HSG,ASSY,SEALED RoHS: Compliant |
2 Partner Stock |
|
$13.5000 / $20.3700 | Buy Now |
|
Onlinecomponents.com | 18POS, MIXED,REC HSG,ASSY,SEALED RoHS: Compliant | 0 |
|
$19.9700 / $26.4400 | Buy Now |
DISTI #
AMP1-2112780-2
|
Interstate Connecting Components | 18POS, MIXED,REC HSG,ASSY,SEAL | 0 |
|
$13.0362 / $13.2307 | Buy Now |
DISTI #
C1S757107145045
|
Chip1Stop | 18POS. MIXED REC HSG ASSY 18polig Buchsengehaeuse Assy RoHS: Compliant | 2 |
|
$15.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2112780-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2112780-2
TE Connectivity
Combination Line Connector, 12 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.378 inch | |
Body Depth | 1.461 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | DIN IEC 51 | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |