-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36POS,TAB 1.5X0.6,TAB HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2493
|
Newark | 36Pos, tab 1.5X0.6,tab Hsg, assy |Te Connectivity 1-2112891-2 Min Qty: 297 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.1200 | Buy Now |
DISTI #
17-1-2112891-2-ND
|
DigiKey | 36POS,TAB 1.5X0.6,TAB HSG,ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
297 In Stock |
|
$2.4270 / $2.7900 | Buy Now |
DISTI #
1-2112891-2
|
Avnet Americas | Connector Tab Housing Plug 36 Position 4mm Pitch Cable Mount Purple - Bulk (Alt: 1-2112891-2) RoHS: Compliant Min Qty: 297 Package Multiple: 297 Container: Bulk | 297 Factory Stock |
|
$1.8653 / $2.2447 | Buy Now |
DISTI #
571-1-2112891-2
|
Mouser Electronics | Automotive Connectors 36POS,TAB 1.5X0.6,TAB HSG,ASSY RoHS: Compliant | 848 |
|
$2.1500 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 297 Package Multiple: 297 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP1-2112891-2
|
Heilind Electronics | 36POS,TAB 1.5X0.6,TAB HSG,ASSY | Americas - 0 in Stock |
|
$1.9662 / $2.4320 | Buy Now |
|
Onlinecomponents.com | 36POS,TAB 1.5X0.6,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$2.1000 / $5.1800 | Buy Now |
|
Onlinecomponents.com | 36POS,TAB 1.5X0.6,TAB HSG,ASSY RoHS: Compliant |
97 In Stock |
|
$2.1900 / $4.6500 | Buy Now |
DISTI #
66428174
|
Verical | 1 5 Mm Tab Housing 36Pos 1 5Mm Flachsteckergehaeuse RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2249 | Americas - 90 |
|
$6.1589 | Buy Now |
DISTI #
1-2112891-2
|
TTI | Automotive Connectors 36POS,TAB 1.5X0.6,TAB HSG,ASSY Min Qty: 297 Package Multiple: 297 Container: Each | Americas - 0 |
|
$2.1600 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2112891-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2112891-2
TE Connectivity
36POS,TAB 1.5X0.6,TAB HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.588 inch | |
Body Depth | 1.262 inch | |
Body Length | 1.756 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 36 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94-HB |