Part Details for 1-2120875-1 by TE Connectivity
Overview of 1-2120875-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2120875-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2510
|
Newark | Coupler, Rj45 Jack, 8Pos, Cat6A, Ip67, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2120875-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-2120875-1
|
Avnet Americas | VARIANT 14 COUPLER, RJ45,CAT6A,8P,180DEG - Trays (Alt: 1-2120875-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP1-2120875-1
|
Heilind Electronics | VARIANT 14 COUPLER, RJ45 CAT6A,8P,180DEG | Americas - 36 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VARIANT 14, COUPLER PLUG AND JACK VARIANTE 14, VERBINDER PLUG UND JACK RoHS: Compliant |
34 Partner Stock |
|
$39.3000 / $86.6500 | Buy Now |
DISTI #
1-2120875-1
|
Avnet Americas | VARIANT 14 COUPLER, RJ45,CAT6A,8P,180DEG - Trays (Alt: 1-2120875-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
RFQ | |
DISTI #
1-2120875-1
|
Avnet Americas | VARIANT 14 COUPLER, RJ45,CAT6A,8P,180DEG - Trays (Alt: 1-2120875-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP1-2120875-1
|
Interstate Connecting Components | VARIANT 14 COUPLER, RJ45 CAT6A,8P,180DEG | 12 |
|
Buy Now | |
DISTI #
4302186
|
Farnell | ADAPTOR, IN-LINE, RJ45 JACK-JACK, 8POS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 28 |
|
$49.0778 | Buy Now |
|
Master Electronics | VARIANT 14, COUPLER PLUG AND JACK VARIANTE 14, VERBINDER PLUG UND JACK RoHS: Compliant |
34 Partner Stock |
|
$39.3000 / $86.6500 | Buy Now |
|
Neutron USA | VARIANT 14 COUPLER, RJ45, CAT6A, 8P, 180DEG | 50 |
|
$144.8700 | Buy Now |
Part Details for 1-2120875-1
1-2120875-1 CAD Models
1-2120875-1 Part Data Attributes
|
1-2120875-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2120875-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 128.74u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |