Part Details for 1-2120954-1 by TE Connectivity
Overview of 1-2120954-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-2120954-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0239
|
Newark | M8 Connector. Straight Field. Male |Amp Te Connectivity 1-2120954-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$8.4500 / $12.5700 | Buy Now |
DISTI #
38Y7692
|
Newark | Sensor Connector, M8, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2120954-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $14.9800 | Buy Now |
DISTI #
71211149
|
RS | M8 CONNECTOR, STRAIGHT FIELD, MALE | TE Connectivity 1-2120954-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7300 / $17.6100 | RFQ |
|
Onlinecomponents.com | Conn Automotive RoHS: Compliant |
122 Partner Stock |
|
$13.0300 / $75.3800 | Buy Now |
DISTI #
TE Connectivity 1-2120954-1
|
PEI Genesis | Circular Connector | 142 |
|
Buy Now | |
DISTI #
1-2120954-1
|
Avnet Abacus | Conn M8 Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port (Alt: 1-2120954-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
4304540
|
Farnell | SENSOR CONNECTOR, M8, PLUG, 4POS, CABLE RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 99 |
|
$28.4601 | Buy Now |
|
Master Electronics | Conn Automotive RoHS: Compliant |
122 Partner Stock |
|
$13.0300 / $75.3800 | Buy Now |
Part Details for 1-2120954-1
1-2120954-1 CAD Models
1-2120954-1 Part Data Attributes
|
1-2120954-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2120954-1
TE Connectivity
M8 CONNECTOR, STRAIGHT FIELD, MALE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |