Part Details for 1-2120958-1 by TE Connectivity
Overview of 1-2120958-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2120958-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4443
|
Newark | Circular Metric Conn 4Pin Mle Pnl Mt Conn Li 200 |Amp Te Connectivity 1-2120958-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$19.5200 | Buy Now |
DISTI #
A127838-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 0.66' Min Qty: 1 Lead time: 44 Weeks Container: Bag |
15 In Stock |
|
$17.3235 / $25.5800 | Buy Now |
DISTI #
1-2120958-1
|
Avnet Americas | Sensor Connector, M8, Male, 4 Positions, Solder Pin, Straight Panel Mount - Bulk (Alt: 1-2120958-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$15.8120 / $19.0280 | Buy Now |
DISTI #
571-1-2120958-1
|
Mouser Electronics | Circular Metric Connectors 4PIN MLE PNL MT CONN Li 200 mm RoHS: Compliant | 0 |
|
$19.0600 | Order Now |
|
Future Electronics | 4 Position Panel Mount Solder Terminals Male Connector with Wires RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$18.1400 | Buy Now |
DISTI #
AMP1-2120958-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.5970 / $20.0000 | Buy Now | |
|
Onlinecomponents.com | M8 MALE SOCKET WITH WIRES, 0.25 SQMM RoHS: Compliant |
179 In Stock |
|
$18.8500 / $21.6900 | Buy Now |
DISTI #
1-2120958-1
|
Avnet Americas | Sensor Connector, M8, Male, 4 Positions, Solder Pin, Straight Panel Mount - Bulk (Alt: 1-2120958-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$15.8120 / $19.0280 | Buy Now |
DISTI #
1-2120958-1
|
Avnet Americas | Sensor Connector, M8, Male, 4 Positions, Solder Pin, Straight Panel Mount - Bulk (Alt: 1-2120958-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$15.8120 / $19.0280 | Buy Now |
DISTI #
AMP1-2120958-1
|
Interstate Connecting Components | 0 |
|
$19.5970 / $20.0000 | Buy Now |
Part Details for 1-2120958-1
1-2120958-1 CAD Models
1-2120958-1 Part Data Attributes
|
1-2120958-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2120958-1
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 41 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
Wire Size-Max | 24 AWG |