Part Details for 1-2120959-1 by TE Connectivity
Overview of 1-2120959-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1-2120959-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4444
|
Newark | Circular Metric Conn 4Pin Fml Pnl Mt Recp Li 200 Rohs Compliant: Yes |Te Connectivity 1-2120959-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0100 | Buy Now |
DISTI #
A127839-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 0.66' Min Qty: 1 Lead time: 44 Weeks Container: Bag |
69 In Stock |
|
$17.4625 / $28.4500 | Buy Now |
DISTI #
1-2120959-1
|
Avnet Americas | Conn M8 Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 1-2120959-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$16.4846 / $19.8374 | Buy Now |
DISTI #
120959-1
|
Avnet Americas | Conn M8 Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Rail/Tube (Alt: 120959-1) RoHS: Not Compliant Min Qty: 1520 Package Multiple: 19 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
$9.1784 | Buy Now |
DISTI #
571-1-2120959-1
|
Mouser Electronics | Circular Metric Connectors 4PIN FML PNL MT RECP Li 200 mm RoHS: Compliant | 0 |
|
$19.5500 / $27.7100 | Order Now |
DISTI #
72008862
|
RS | Connector, M8 Female Socket With Wires, 0.25 Sqmm | TE Connectivity 1-2120959-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8200 / $21.1100 | RFQ |
|
Future Electronics | 4 Position Panel Mount Solder Terminal Female Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks Container: Box | 0Box |
|
$17.2700 | Buy Now |
DISTI #
AMP1-2120959-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.4328 / $20.8508 | Buy Now | |
|
Onlinecomponents.com | M8 FEMALE SOCKET WITH WIRES, 0.25 SQMM RoHS: Compliant |
401 Partner Stock |
|
$18.3100 / $29.9200 | Buy Now |
DISTI #
1-2120959-1
|
TTI | Circular Metric Connectors 4PIN FML PNL MT RECP Li 200 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$16.8400 / $18.5900 | Buy Now |
Part Details for 1-2120959-1
1-2120959-1 CAD Models
1-2120959-1 Part Data Attributes
|
1-2120959-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2120959-1
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
Wire Size-Max | 24 AWG |